+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2337237-3

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.6N

Manufacturer: TE Connectivity

Manufacturer part number:
2337237-3
TME Symbol:
2337237-3

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Switching method
OFF-(ON)
Operating temperature
-25...70°C
Button shape
round
Key stroke
0.25mm
Leads
for PCB
Contact material
copper alloy
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
1000000 cycles
Dimensions
5.2x5.2x1.5mm
Body colour
black
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
*
2337237-3
0 in TME stock
Net price for quantities from 4000 pcs - 0.18 EURGross price for quantities from 4000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 4 000)