+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

234168-1

Tool: for removal; D-3000; terminals; 67mm


Manufacturer: TE Connectivity

Manufacturer part number:
234168-1
TME Symbol:
234168-1

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Application - series/manufacturer
D-3000
Related items
175194, 175195, 175196, 175216, 175217, 175218, 175284, 175285, 175287, 175288, 175289, 353715, 353716, 353718, 917484, 917485, 917511, 917512
Application
terminals
Tool length
67mm
Gross weight49.3 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
234168-1
75 in TME stock
Net price for quantities from 1 pcs - 55.62 USDGross price for quantities from 1 pcs - 66.75 USD
Net price for quantities from 3 pcs - 51.91 USDGross price for quantities from 3 pcs - 62.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.