+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

234199-E

Connector: PCB to PCB; socket; female; Plating: gold-plated; 2x25


Manufacturer: TE Connectivity

Manufacturer part number:
234199-E
TME Symbol:
234199-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
50
Connector pinout layout
2x25
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.1A
Manufacturer series
SMC
Maximum current
1.1A
Trade name
ERNI
Height
13.7mm
Gross weight2.59 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
234199-E
0 in TME stock
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 6.89 USD
Net price for quantities from 10 pcs - 5.19 USDGross price for quantities from 10 pcs - 6.22 USD
Net price for quantities from 30 pcs - 4.70 USDGross price for quantities from 30 pcs - 5.64 USD
Net price for quantities from 50 pcs - 4.45 USDGross price for quantities from 50 pcs - 5.33 USD
Net price for quantities from 80 pcs - 4.19 USDGross price for quantities from 80 pcs - 5.02 USD
Net price for quantities from 100 pcs - 4.09 USDGross price for quantities from 100 pcs - 4.92 USD
Net price for quantities from 160 pcs - 3.84 USDGross price for quantities from 160 pcs - 4.61 USD
Net price for quantities from 250 pcs - 3.59 USDGross price for quantities from 250 pcs - 4.30 USD
Net price for quantities from 300 pcs - 3.48 USDGross price for quantities from 300 pcs - 4.18 USD
Net price for quantities from 480 pcs - 3.23 USDGross price for quantities from 480 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.