+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2350.2031

LED; in housing; 5mm; No.of diodes: 1; red; 20mA; Lens: red,diffused


Manufacturer: MENTOR

Manufacturer part number:
2350.2031
TME Symbol:
2350.2031

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
30...80mcd
Wavelength
625nm
Dimensions
16x8x6mm
Gross weight0.505 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2350.2031
113 in TME stock
Net price for quantities from 1 pcs - 1.06 EURGross price for quantities from 1 pcs - 1.28 EUR
Net price for quantities from 5 pcs - 0.94 EURGross price for quantities from 5 pcs - 1.12 EUR
Net price for quantities from 25 pcs - 0.82 EURGross price for quantities from 25 pcs - 0.99 EUR
Net price for quantities from 100 pcs - 0.79 EURGross price for quantities from 100 pcs - 0.95 EUR
Net price for quantities from 250 pcs - 0.78 EURGross price for quantities from 250 pcs - 0.93 EUR
Net price for quantities from 500 pcs - 0.76 EURGross price for quantities from 500 pcs - 0.92 EUR
Net price for quantities from 1000 pcs - 0.73 EURGross price for quantities from 1000 pcs - 0.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs