+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2355.8031

LED; in housing; 5mm; No.of diodes: 1; green; 20mA; 60°; 15÷30mcd

Manufacturer: MENTOR

Manufacturer part number:
2355.8031
TME Symbol:
2355.8031

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
15...30mcd
Wavelength
568nm
Dimensions
7.7x7.5x14.6mm
Gross weight0.682 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2355.8031
30 in TME stock
Net price for quantities from 1 pcs - 0.88 EURGross price for quantities from 1 pcs - 1.05 EUR
Net price for quantities from 5 pcs - 0.79 EURGross price for quantities from 5 pcs - 0.95 EUR
Net price for quantities from 25 pcs - 0.70 EURGross price for quantities from 25 pcs - 0.84 EUR
Net price for quantities from 100 pcs - 0.66 EURGross price for quantities from 100 pcs - 0.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs