+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2413.2431

LED; in housing; 1.8mm; No.of diodes: 4; red; 20mA; 70°; 1÷5mcd


Manufacturer: MENTOR

Manufacturer part number:
2413.2431
TME Symbol:
2413.2431

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
4
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
70°
Luminosity
1...5mcd
Wavelength
660nm
Dimensions
10.16x5.3x11.6mm
Gross weight0.619 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2413.2431
23 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.45 USD
Net price for quantities from 25 pcs - 1.82 USDGross price for quantities from 25 pcs - 2.19 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs