+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2420710000

Transformer: current; Iin: 750A; 5VA; 98x72.2x121mm; -5÷50°C; 50Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2420710000
TME Symbol:
2420710000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
750A
Power
5VA
Body dimensions
98x72.2x121mm
Operating temperature
-5...50°C
Frequency
50Hz
Gross weight250 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
2420710000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 207.00 EURGross price for quantities from 1 pcs - 248.40 EUR
Net price for quantities from 3 pcs - 193.21 EURGross price for quantities from 3 pcs - 231.85 EUR