+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242103

Adapter; BNC male,SMA female; Insulation: PTFE; 50Ω; brass; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242103
TME Symbol:
242103

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC male
  • SMA female
Gross weight14.2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242103
17 in TME stock
Net price for quantities from 1 pcs - 15.02 GBPGross price for quantities from 1 pcs - 18.02 GBP
Net price for quantities from 10 pcs - 13.34 GBPGross price for quantities from 10 pcs - 16.00 GBP
Net price for quantities from 25 pcs - 12.78 GBPGross price for quantities from 25 pcs - 15.34 GBP
Net price for quantities from 100 pcs - 12.03 GBPGross price for quantities from 100 pcs - 14.44 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs