+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242105

Adapter; SMA socket,TNC male; Insulation: PTFE; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
242105
TME Symbol:
242105

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Contact plating
gold-plated
Cable/adapter structure
  • SMA socket
  • TNC male
Gross weight16.3 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242105
54 in TME stock
Net price for quantities from 1 pcs - 13.16 USDGross price for quantities from 1 pcs - 15.79 USD
Net price for quantities from 25 pcs - 12.33 USDGross price for quantities from 25 pcs - 14.80 USD
Net price for quantities from 50 pcs - 12.05 USDGross price for quantities from 50 pcs - 14.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs