+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242115

Adapter; N female,SMA female; Insulation: PTFE; 50Ω; brass; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242115
TME Symbol:
242115

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • N female
  • SMA female
Gross weight25.51 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242115
12 in TME stock
Net price for quantities from 1 pcs - 18.14 EURGross price for quantities from 1 pcs - 21.77 EUR
Net price for quantities from 5 pcs - 16.76 EURGross price for quantities from 5 pcs - 20.11 EUR
Net price for quantities from 10 pcs - 15.69 EURGross price for quantities from 10 pcs - 18.83 EUR
Net price for quantities from 25 pcs - 14.51 EURGross price for quantities from 25 pcs - 17.41 EUR
Net price for quantities from 50 pcs - 14.08 EURGross price for quantities from 50 pcs - 16.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs