+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242122

Adapter; BNC male,N male; Insulation: POM; 50Ω; brass; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242122
TME Symbol:
242122

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC male
  • N male
Gross weight47.1 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242122
0 in TME stock
Net price for quantities from 50 pcs - 23.04 EURGross price for quantities from 50 pcs - 27.65 EUR
Net price for quantities from 100 pcs - 21.94 EURGross price for quantities from 100 pcs - 26.33 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.