+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242124

Adapter; SMA male,TNC female; Insulation: PTFE; 50Ω; brass; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242124
TME Symbol:
242124

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • SMA male
  • TNC female
Gross weight10.32 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242124
19 in TME stock
Net price for quantities from 1 pcs - 20.08 USDGross price for quantities from 1 pcs - 24.09 USD
Net price for quantities from 5 pcs - 17.89 USDGross price for quantities from 5 pcs - 21.47 USD
Net price for quantities from 10 pcs - 16.55 USDGross price for quantities from 10 pcs - 19.86 USD
Net price for quantities from 25 pcs - 15.95 USDGross price for quantities from 25 pcs - 19.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs