+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242129

Adapter; MCX female,SMA female; Insulation: PTFE; 50Ω; brass; 6GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242129
TME Symbol:
242129

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
6GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • MCX female
  • SMA female
Gross weight5.2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242129
0 in TME stock
Net price for quantities from 10 pcs - 30.91 USDGross price for quantities from 10 pcs - 37.09 USD
Net price for quantities from 30 pcs - 27.83 USDGross price for quantities from 30 pcs - 33.40 USD
Net price for quantities from 50 pcs - 26.88 USDGross price for quantities from 50 pcs - 32.26 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.