+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242131

Adapter; N female,TNC male; Insulation: PTFE; 50Ω; brass; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242131
TME Symbol:
242131

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • N female
  • TNC male
Gross weight28.7 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242131
0 in TME stock
Net price for quantities from 25 pcs - 14.39 EURGross price for quantities from 25 pcs - 17.26 EUR
Net price for quantities from 50 pcs - 13.97 EURGross price for quantities from 50 pcs - 16.76 EUR
Net price for quantities from 100 pcs - 13.33 EURGross price for quantities from 100 pcs - 16.00 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.