+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242133

Adapter; N male,TNC male; Insulation: PTFE; 50Ω; brass; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242133
TME Symbol:
242133

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • N male
  • TNC male
Gross weight49.26 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242133
0 in TME stock
Net price for quantities from 50 pcs - 22.55 EURGross price for quantities from 50 pcs - 27.05 EUR
Net price for quantities from 100 pcs - 21.45 EURGross price for quantities from 100 pcs - 25.73 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.