+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242136

Adapter; 7/16 male,N female; Insulation: PTFE; 50Ω; brass; 7.5GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
242136
TME Symbol:
242136

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
white bonze
Max. frequency
7.5GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • 7/16 male
  • N female
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242136
0 in TME stock
Net price for quantities from 25 pcs - 67.66 EURGross price for quantities from 25 pcs - 81.19 EUR
Net price for quantities from 50 pcs - 65.24 EURGross price for quantities from 50 pcs - 78.29 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.