+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242137

Adapter; 7/16 female,N female; Insulation: PTFE; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
242137
TME Symbol:
242137

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
white bonze
Max. frequency
7.5GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • 7/16 female
  • N female
Gross weight150 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242137
0 in TME stock
Net price for quantities from 10 pcs - 65.37 USDGross price for quantities from 10 pcs - 78.44 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.