+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2421380000

Transformer: current; Iin: 60A; 1.25VA; 52x60x80.9mm; -5÷50°C; 50Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2421380000
TME Symbol:
2421380000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
60A
Power
1.25VA
Body dimensions
52x60x80.9mm
Mounting
for DIN rail mounting
Operating temperature
-5...50°C
Frequency
50Hz
Gross weight290 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
2421380000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.00 EURGross price for quantities from 1 pcs - 39.61 EUR
Net price for quantities from 3 pcs - 30.81 EURGross price for quantities from 3 pcs - 36.97 EUR