+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242140

Adapter; MMCX female,SMA male; Insulation: PTFE; 50Ω; brass; 6GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242140
TME Symbol:
242140

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
6GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • MMCX female
  • SMA male
Gross weight8.02 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242140
10 in TME stock
Net price for quantities from 1 pcs - 30.71 EURGross price for quantities from 1 pcs - 36.85 EUR
Net price for quantities from 5 pcs - 28.73 EURGross price for quantities from 5 pcs - 34.47 EUR
Net price for quantities from 10 pcs - 26.91 EURGross price for quantities from 10 pcs - 32.30 EUR
Net price for quantities from 30 pcs - 22.79 EURGross price for quantities from 30 pcs - 27.35 EUR
Net price for quantities from 50 pcs - 21.64 EURGross price for quantities from 50 pcs - 25.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.