+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242142

Adapter; MMCX male,SMA male; Insulation: PTFE; 50Ω; brass; 6GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242142
TME Symbol:
242142

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
6GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • MMCX male
  • SMA male
Gross weight6.4 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242142
0 in TME stock
Net price for quantities from 10 pcs - 24.73 EURGross price for quantities from 10 pcs - 29.68 EUR
Net price for quantities from 30 pcs - 22.91 EURGross price for quantities from 30 pcs - 27.50 EUR
Net price for quantities from 50 pcs - 22.09 EURGross price for quantities from 50 pcs - 26.51 EUR
Net price for quantities from 100 pcs - 21.43 EURGross price for quantities from 100 pcs - 25.72 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.