+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242146

Adapter; SMA male,SMB male; Insulation: PTFE; 50Ω; brass; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242146
TME Symbol:
242146

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • SMA male
  • SMB male
Gross weight6.05 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242146
0 in TME stock
Net price for quantities from 10 pcs - 28.80 USDGross price for quantities from 10 pcs - 34.56 USD
Net price for quantities from 100 pcs - 26.30 USDGross price for quantities from 100 pcs - 31.56 USD
Net price for quantities from 250 pcs - 25.34 USDGross price for quantities from 250 pcs - 30.40 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.