+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242147

Adapter; SMA female,SMB female; Insulation: PTFE; 50Ω; brass; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242147
TME Symbol:
242147

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • SMA female
  • SMB female
Gross weight6.41 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242147
0 in TME stock
Net price for quantities from 10 pcs - 25.99 USDGross price for quantities from 10 pcs - 31.19 USD
Net price for quantities from 100 pcs - 24.26 USDGross price for quantities from 100 pcs - 29.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.