+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242156

Adapter; F female,N male; Insulation: PTFE; 50Ω; brass; 2GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242156
TME Symbol:
242156

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
2GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • F female
  • N male
Gross weight39.7 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242156
0 in TME stock
Net price for quantities from 10 pcs - 16.56 USDGross price for quantities from 10 pcs - 19.87 USD
Net price for quantities from 30 pcs - 15.82 USDGross price for quantities from 30 pcs - 18.98 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.