+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242159

Adapter; BNC female,F male; Insulation: PTFE; 75Ω; brass; 2GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242159
TME Symbol:
242159

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
2GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • F male
Gross weight15.5 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242159
0 in TME stock
Net price for quantities from 10 pcs - 20.56 EURGross price for quantities from 10 pcs - 24.67 EUR
Net price for quantities from 30 pcs - 19.62 EURGross price for quantities from 30 pcs - 23.55 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.