+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242164

Adapter; BNC female,UHF male; Insulation: PTFE; 50Ω; brass; 2.5GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242164
TME Symbol:
242164

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
2.5GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • UHF male
Gross weight22 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242164
0 in TME stock
Net price for quantities from 25 pcs - 23.83 USDGross price for quantities from 25 pcs - 28.59 USD
Net price for quantities from 50 pcs - 22.58 USDGross price for quantities from 50 pcs - 27.09 USD
Net price for quantities from 100 pcs - 21.49 USDGross price for quantities from 100 pcs - 25.79 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.