+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242170

Adapter; MCX female,N male; Insulation: PTFE; 50Ω; brass; 6GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242170
TME Symbol:
242170

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
6GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • MCX female
  • N male
Gross weight41.25 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242170
0 in TME stock
Net price for quantities from 100 pcs - 14.59 GBPGross price for quantities from 100 pcs - 17.50 GBP
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.