+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242175

Adapter; SMA female,SMC male; Insulation: PTFE; 50Ω; brass; 10GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242175
TME Symbol:
242175

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
10GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • SMA female
  • SMC male
Gross weight7.17 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242175
10 in TME stock
Net price for quantities from 1 pcs - 30.53 USDGross price for quantities from 1 pcs - 36.64 USD
Net price for quantities from 10 pcs - 26.86 USDGross price for quantities from 10 pcs - 32.23 USD
Net price for quantities from 25 pcs - 25.32 USDGross price for quantities from 25 pcs - 30.38 USD
Net price for quantities from 30 pcs - 25.12 USDGross price for quantities from 30 pcs - 30.14 USD
Net price for quantities from 50 pcs - 24.35 USDGross price for quantities from 50 pcs - 29.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.