+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242176

Adapter; SMA female,SMC female; Insulation: PTFE; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
242176
TME Symbol:
242176

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
10GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • SMA female
  • SMC female
Gross weight5.1 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242176
0 in TME stock
Net price for quantities from 100 pcs - 16.26 GBPGross price for quantities from 100 pcs - 19.51 GBP
Net price for quantities from 500 pcs - 15.68 GBPGross price for quantities from 500 pcs - 18.82 GBP
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.