+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242183

Adapter; N female,SMB female; Insulation: PTFE; 50Ω; brass; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242183
TME Symbol:
242183

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Mechanical mounting
for panel mounting
Operating temperature
-65...165°C
Cable/adapter structure
  • N female
  • SMB female
Gross weight33.3 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242183
0 in TME stock
Net price for quantities from 100 pcs - 20.31 EURGross price for quantities from 100 pcs - 24.37 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.