+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242187

Adapter; BNC male,SMB male; Insulation: PTFE; 50Ω; brass; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242187
TME Symbol:
242187

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold, nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC male
  • SMB male
Gross weight13.4 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242187
0 in TME stock
Net price for quantities from 50 pcs - 26.52 USDGross price for quantities from 50 pcs - 31.82 USD
Net price for quantities from 100 pcs - 25.57 USDGross price for quantities from 100 pcs - 30.68 USD
Net price for quantities from 250 pcs - 24.99 USDGross price for quantities from 250 pcs - 29.99 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.