+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242204

Adapter; BNC female,MCX male; Insulation: PTFE; 50Ω; brass; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242204
TME Symbol:
242204

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • MCX male
Gross weight7.93 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242204
3 in TME stock
Net price for quantities from 1 pcs - 19.38 USDGross price for quantities from 1 pcs - 23.25 USD
Net price for quantities from 10 pcs - 16.46 USDGross price for quantities from 10 pcs - 19.75 USD
Net price for quantities from 25 pcs - 15.77 USDGross price for quantities from 25 pcs - 18.92 USD
Net price for quantities from 30 pcs - 15.52 USDGross price for quantities from 30 pcs - 18.63 USD
Net price for quantities from 50 pcs - 15.18 USDGross price for quantities from 50 pcs - 18.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.