+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242216

Adapter; AMC female,N female; Insulation: PTFE; 50Ω; brass; 6GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
242216
TME Symbol:
242216

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
6GHz
Mechanical mounting
for panel mounting
Operating temperature
-65...165°C
Cable/adapter structure
  • AMC female
  • N female
Gross weight13.6 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242216
0 in TME stock
Net price for quantities from 10 pcs - 23.59 EURGross price for quantities from 10 pcs - 28.31 EUR
Net price for quantities from 100 pcs - 21.51 EURGross price for quantities from 100 pcs - 25.81 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.