+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242232

Adapter; BNC female,TNC male; Insulation: PTFE; 50Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
242232
TME Symbol:
242232

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • TNC male
Gross weight21.8 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242232
0 in TME stock
Net price for quantities from 100 pcs - 20.01 EURGross price for quantities from 100 pcs - 24.01 EUR
Net price for quantities from 300 pcs - 19.29 EURGross price for quantities from 300 pcs - 23.15 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.