+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242261

Adapter; QMA male,SMA female; Insulation: PTFE; 50Ω; brass; 18GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242261
TME Symbol:
242261

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
white bonze
Max. frequency
18GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • QMA male
  • SMA female
Gross weight8.98 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242261
240 in TME stock
Net price for quantities from 1 pcs - 43.17 EURGross price for quantities from 1 pcs - 51.80 EUR
Net price for quantities from 5 pcs - 38.54 EURGross price for quantities from 5 pcs - 46.25 EUR
Net price for quantities from 10 pcs - 37.08 EURGross price for quantities from 10 pcs - 44.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.