+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242263

Adapter; QMA female,SMA male; Insulation: PTFE; 50Ω; brass; 18GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242263
TME Symbol:
242263

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
white bonze
Max. frequency
18GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • QMA female
  • SMA male
Gross weight9.16 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242263
0 in TME stock
Net price for quantities from 100 pcs - 49.36 USDGross price for quantities from 100 pcs - 59.23 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.