+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

243.5

Enclosure: desktop; CAB PULPIT; X: 154mm; Y: 173mm; Z: 61mm; ABS

Manufacturer: TEKO

Manufacturer part number:
243.5
TME Symbol:
243.5

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
CAB PULPIT
Dimension X
154mm
Dimension Y
173mm
Dimension Z
61mm
Enclosure material
ABS
Body colour
light grey
Panel material
aluminium
Gross weight253 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
243.5
2 in TME stock
Net price for quantities from 1 pcs - 21.17 USDGross price for quantities from 1 pcs - 25.40 USD
Net price for quantities from 10 pcs - 19.05 USDGross price for quantities from 10 pcs - 22.86 USD
Net price for quantities from 50 pcs - 17.03 USDGross price for quantities from 50 pcs - 20.45 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts