+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

243.9

Enclosure: desktop; CAB PULPIT; X: 154mm; Y: 173mm; Z: 61mm; ABS

Manufacturer: TEKO

Manufacturer part number:
243.9
TME Symbol:
243.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
CAB PULPIT
Dimension X
154mm
Dimension Y
173mm
Dimension Z
61mm
Enclosure material
ABS
Body colour
black
Panel material
aluminium
Gross weight243.99 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
243.9
3 in TME stock
Net price for quantities from 1 pcs - 26.46 USDGross price for quantities from 1 pcs - 31.75 USD
Net price for quantities from 10 pcs - 23.81 USDGross price for quantities from 10 pcs - 28.58 USD
Net price for quantities from 50 pcs - 21.30 USDGross price for quantities from 50 pcs - 25.56 USD
No. of pieces (Multiplicity: 1)