+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2433170000

Screwdriver bit: slot; 0.5x3mm; L: 74.9mm; Overall len: 74.9mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2433170000
TME Symbol:
2433170000

Specification

Manufacturer
WEIDMÜLLER
Type of screwdriver bit
slot
Bit size
0.5x3mm
Length
74.9mm
Overall length
74.9mm
Gross weight38 g
See other products in this category: Screwdriver Bits WEIDMÜLLER,
*
2433170000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.77 EURGross price for quantities from 1 pcs - 11.73 EUR
Net price for quantities from 5 pcs - 8.69 EURGross price for quantities from 5 pcs - 10.43 EUR
Net price for quantities from 10 pcs - 7.60 EURGross price for quantities from 10 pcs - 9.12 EUR