+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2433220000

Screwdriver bit: Phillips; PH2; L: 74.9mm; Overall len: 74.9mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2433220000
TME Symbol:
2433220000

Specification

Manufacturer
WEIDMÜLLER
Type of screwdriver bit
Phillips
Bit size
PH2
Length
74.9mm
Overall length
74.9mm
Gross weight29 g
See other products in this category: Screwdriver Bits WEIDMÜLLER,
*
2433220000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.93 EURGross price for quantities from 1 pcs - 14.31 EUR
Net price for quantities from 5 pcs - 10.61 EURGross price for quantities from 5 pcs - 12.73 EUR
Net price for quantities from 10 pcs - 9.28 EURGross price for quantities from 10 pcs - 11.13 EUR