+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2437370000

Transformer: current; 800A; 5VA; 50Hz; -5÷50°C; 98x72.2x121mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2437370000
TME Symbol:
2437370000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
800A
Power
5VA
Frequency
50Hz
Operating temperature
-5...50°C
Dimensions
98x72.2x121mm
Gross weight350 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
2437370000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 198.96 EURGross price for quantities from 1 pcs - 238.76 EUR
Net price for quantities from 3 pcs - 185.03 EURGross price for quantities from 3 pcs - 222.04 EUR