+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2437400000

Transformer: current; Iin: 1kA; 5VA; 72.2x98x121mm; -5÷50°C; 50Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2437400000
TME Symbol:
2437400000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
1kA
Power
5VA
Body dimensions
72.2x98x121mm
Operating temperature
-5...50°C
Frequency
50Hz
Gross weight260 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
2437400000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 231.24 USDGross price for quantities from 1 pcs - 277.49 USD
Net price for quantities from 3 pcs - 215.83 USDGross price for quantities from 3 pcs - 258.99 USD