+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

244836-E

Connector: PCB to PCB; pin header; male; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
244836-E
TME Symbol:
244836-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated
Number of pins
12
Connector pinout layout
2x6
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.6A
Manufacturer series
SMC
Maximum current
1.6A
Trade name
ERNI
Height
1.75mm
Gross weight0.43 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
244836-E
0 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 3.10 USD
Net price for quantities from 25 pcs - 2.41 USDGross price for quantities from 25 pcs - 2.89 USD
Net price for quantities from 50 pcs - 2.28 USDGross price for quantities from 50 pcs - 2.74 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.59 USD
Net price for quantities from 280 pcs - 1.96 USDGross price for quantities from 280 pcs - 2.35 USD
Net price for quantities from 560 pcs - 1.82 USDGross price for quantities from 560 pcs - 2.19 USD
Net price for quantities from 840 pcs - 1.75 USDGross price for quantities from 840 pcs - 2.10 USD
Net price for quantities from 1400 pcs - 1.66 USDGross price for quantities from 1400 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.