+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

244837-E

Connector: PCB to PCB; pin header; male; PIN: 26; 2x13; SMT; on PCBs


Manufacturer: TE Connectivity

Manufacturer part number:
244837-E
TME Symbol:
244837-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated, tinned
Number of pins
26
Connector pinout layout
2x13
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.3A
Manufacturer series
SMC
Maximum current
1.3A
Trade name
ERNI
Height
1.75mm
Mechanical durability
500 cycles
Gross weight0.8 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
244837-E
0 in TME stock
Net price for quantities from 1 pcs - 2.79 GBPGross price for quantities from 1 pcs - 3.34 GBP
Net price for quantities from 10 pcs - 1.88 GBPGross price for quantities from 10 pcs - 2.26 GBP
Net price for quantities from 25 pcs - 1.76 GBPGross price for quantities from 25 pcs - 2.11 GBP
Net price for quantities from 50 pcs - 1.68 GBPGross price for quantities from 50 pcs - 2.01 GBP
Net price for quantities from 100 pcs - 1.60 GBPGross price for quantities from 100 pcs - 1.92 GBP
Net price for quantities from 280 pcs - 1.48 GBPGross price for quantities from 280 pcs - 1.77 GBP
Net price for quantities from 560 pcs - 1.42 GBPGross price for quantities from 560 pcs - 1.70 GBP
Net price for quantities from 840 pcs - 1.39 GBPGross price for quantities from 840 pcs - 1.66 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.