+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

244838-E

Connector: PCB to PCB; pin header; male; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
244838-E
TME Symbol:
244838-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated
Number of pins
50
Connector pinout layout
2x25
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.1A
Manufacturer series
SMC
Maximum current
1.1A
Trade name
ERNI
Height
1.75mm
Gross weight2.159 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
244838-E
280 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 10 pcs - 3.98 USDGross price for quantities from 10 pcs - 4.78 USD
Net price for quantities from 17 pcs - 3.83 USDGross price for quantities from 17 pcs - 4.60 USD
Net price for quantities from 25 pcs - 3.74 USDGross price for quantities from 25 pcs - 4.48 USD
Net price for quantities from 30 pcs - 3.69 USDGross price for quantities from 30 pcs - 4.43 USD
Net price for quantities from 50 pcs - 3.54 USDGross price for quantities from 50 pcs - 4.25 USD
Net price for quantities from 100 pcs - 3.39 USDGross price for quantities from 100 pcs - 4.06 USD
Net price for quantities from 280 pcs - 3.24 USDGross price for quantities from 280 pcs - 3.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 280 pcs