+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

244840-E

Connector: PCB to PCB; pin header; male; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
244840-E
TME Symbol:
244840-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated
Number of pins
80
Connector pinout layout
2x40
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1A
Manufacturer series
SMC
Maximum current
1A
Trade name
ERNI
Height
1.75mm
Gross weight1.78 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
244840-E
0 in TME stock
Net price for quantities from 1 pcs - 8.32 USDGross price for quantities from 1 pcs - 9.98 USD
Net price for quantities from 10 pcs - 7.26 USDGross price for quantities from 10 pcs - 8.71 USD
Net price for quantities from 25 pcs - 6.59 USDGross price for quantities from 25 pcs - 7.91 USD
Net price for quantities from 50 pcs - 6.12 USDGross price for quantities from 50 pcs - 7.34 USD
Net price for quantities from 100 pcs - 5.69 USDGross price for quantities from 100 pcs - 6.82 USD
Net price for quantities from 140 pcs - 5.52 USDGross price for quantities from 140 pcs - 6.63 USD
Net price for quantities from 280 pcs - 5.29 USDGross price for quantities from 280 pcs - 6.35 USD
Net price for quantities from 500 pcs - 5.09 USDGross price for quantities from 500 pcs - 6.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.