+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

244855-E

Connector: PCB to PCB; pin header; male; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
244855-E
TME Symbol:
244855-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated
Number of pins
26
Connector pinout layout
2x13
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
straight
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
0.6A
Manufacturer series
SMC
Maximum current
1.7A
Trade name
ERNI
Gross weight0.12 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
244855-E
0 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 10 pcs - 3.19 USDGross price for quantities from 10 pcs - 3.82 USD
Net price for quantities from 25 pcs - 2.96 USDGross price for quantities from 25 pcs - 3.55 USD
Net price for quantities from 50 pcs - 2.78 USDGross price for quantities from 50 pcs - 3.34 USD
Net price for quantities from 100 pcs - 2.58 USDGross price for quantities from 100 pcs - 3.09 USD
Net price for quantities from 280 pcs - 2.38 USDGross price for quantities from 280 pcs - 2.86 USD
Net price for quantities from 560 pcs - 2.29 USDGross price for quantities from 560 pcs - 2.75 USD
Net price for quantities from 840 pcs - 2.25 USDGross price for quantities from 840 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.