+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

244856-E

Connector: PCB to PCB; pin header; male; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
244856-E
TME Symbol:
244856-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated
Number of pins
50
Connector pinout layout
2x25
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.1A
Manufacturer series
SMC
Maximum current
1.7A
Trade name
ERNI
Height
3.25mm
Gross weight1.6 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
244856-E
0 in TME stock
Net price for quantities from 1 pcs - 3.94 EURGross price for quantities from 1 pcs - 4.72 EUR
Net price for quantities from 10 pcs - 3.55 EURGross price for quantities from 10 pcs - 4.26 EUR
Net price for quantities from 25 pcs - 3.28 EURGross price for quantities from 25 pcs - 3.93 EUR
Net price for quantities from 50 pcs - 3.07 EURGross price for quantities from 50 pcs - 3.69 EUR
Net price for quantities from 100 pcs - 2.89 EURGross price for quantities from 100 pcs - 3.46 EUR
Net price for quantities from 280 pcs - 2.65 EURGross price for quantities from 280 pcs - 3.17 EUR
Net price for quantities from 500 pcs - 2.55 EURGross price for quantities from 500 pcs - 3.05 EUR
Net price for quantities from 840 pcs - 2.46 EURGross price for quantities from 840 pcs - 2.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.