+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

244857-E

Connector: PCB to PCB; pin header; male; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
244857-E
TME Symbol:
244857-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated
Number of pins
68
Contacts pitch
1.27mm
Spatial orientation
straight
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1A
Manufacturer series
SMC
Maximum current
1.7A
Trade name
ERNI
Height
9.1mm
Gross weight3.072 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
244857-E
260 in TME stock
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 7.84 USD
Net price for quantities from 12 pcs - 6.04 USDGross price for quantities from 12 pcs - 7.26 USD
Net price for quantities from 25 pcs - 5.71 USDGross price for quantities from 25 pcs - 6.85 USD
Net price for quantities from 30 pcs - 5.58 USDGross price for quantities from 30 pcs - 6.70 USD
Net price for quantities from 50 pcs - 5.28 USDGross price for quantities from 50 pcs - 6.34 USD
Net price for quantities from 100 pcs - 4.79 USDGross price for quantities from 100 pcs - 5.74 USD
Net price for quantities from 140 pcs - 4.54 USDGross price for quantities from 140 pcs - 5.45 USD
Net price for quantities from 280 pcs - 4.05 USDGross price for quantities from 280 pcs - 4.87 USD
Net price for quantities from 560 pcs - 3.91 USDGross price for quantities from 560 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 280 pcs