+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of cable accessories | cable chain | |
Manufacturer series | 2450 | |
Bending radius | 75mm | |
Length | 1012mm | |
Version | frames openable from inner radius | |
External height | 35mm | |
External width | 93mm | |
Internal height | 25mm | |
Internal width | 77mm |