+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24AA00T/OT

IC: EEPROM memory; 128bEEPROM; 2-wire,I2C; 16x8bit; SOT23-5

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24AA00T/OT
TME Symbol:
24AA00T/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
128b EEPROM
Memory organisation
16x8bit
Mounting
SMD
Case
SOT23-5
Kind of interface
serial
Operating temperature
0...70°C
Access time
900ns
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Interface
  • 2-wire
  • I2C
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24AA00T/OT
0 in TME stock
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.28 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.